
Aluminum Electrolytic Capacitors - Snap In 270UF 350V S13490-149U
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | 81D |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
