
Polymer aluminum electrolytic capacitor offering 560µF capacitance and 2.5V DC voltage rating with 20% tolerance. Features low 13mΩ ESR and 3.6A ripple current capability. Designed for surface mount applications with a compact 6.3 x 7.7mm package, operating across a wide temperature range of -55°C to 105°C. This RoHS compliant component provides 2000 hours of reliable operation at rated conditions.
United Chemi-Con APXE2R5ARA561MF80G technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 6.6mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 280uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.013R |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA561MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.