The NPCAP™-PXG series is a surface mount conductive polymer aluminum solid electrolytic capacitor designed for super low ESR and high ripple current capability. It features a rated voltage of 25Vdc, 220μF capacitance, and is suitable for DC-DC converters, voltage regulators, and decoupling applications on computer motherboards. It is solvent resistant and offers an endurance of 15,000 hours at 105°C.
Sign in to ask questions about the United Chemi-Con APXG250ARA221MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APXG250ARA221MJA0G technical specifications.
| Capacitance | 220uF |
| Voltage Rated | 25VDC |
| ESR (Equivalent Series Resistance) | 20mOhm |
| Ripple Current | 3100mA |
| Operating Temperature Range | -55 to +105°C |
| Lifetime at Temperature | 15000hours |
| Tolerance | 20% |
| Case Diameter | 10mm |
| Case Length | 10mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for United Chemi-Con APXG250ARA221MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.