Aluminum Electrolytic Capacitors - Leaded 1500UF 50V
United Chemi-Con CA337-158M050BE technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Package Quantity | 10000 |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con CA337-158M050BE to view detailed technical specifications.
No datasheet is available for this part.