Aluminum Electrolytic Capacitors - Leaded U767D50VG222M25X35LL
United Chemi-Con CA337-228M050DE technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Length | 35mm |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con CA337-228M050DE to view detailed technical specifications.
No datasheet is available for this part.