Aluminum Electrolytic Capacitors - Leaded 5600UF 25V
United Chemi-Con CA337-568M025DE technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Radial |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con CA337-568M025DE to view detailed technical specifications.
No datasheet is available for this part.