Aluminum Electrolytic Capacitors - Leaded 680UF 80V
United Chemi-Con CA337-687M080CE technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con CA337-687M080CE to view detailed technical specifications.
No datasheet is available for this part.