Aluminum Electrolytic Capacitors - Leaded U767D80VG821M25X29LL
United Chemi-Con CA337-827M080BE technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Termination | Radial |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con CA337-827M080BE to view detailed technical specifications.
No datasheet is available for this part.