The E36D series is a high-grade aluminum electrolytic capacitor featuring screw terminals and a 2000-hour life at 85°C. It is designed for high ripple current capability and is housed in an aluminum case with a polyolefin sleeve.
United Chemi-Con E36D500LPN392TA41U technical specifications.
| Capacitance | 3900uF |
| Voltage Rating | 50VDC |
| Tolerance | 20% |
| Operating Temperature | -40 to +85°C |
| Lifetime at Temperature | 2000Hours |
| Case Diameter | 35mm |
| Case Length | 41mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D500LPN392TA41U to view detailed technical specifications.
No datasheet is available for this part.