This 33uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features an ESR of 5.023 and a ripple current of 140. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. It operates over a temperature range of -40°C to 150°C.
United Chemi-Con EGHA500ELL330MH12D technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 5.023Ohm |
| Ripple Current | 140mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGHA500ELL330MH12D to view detailed technical specifications.
No datasheet is available for this part.