This 33uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. The capacitor has a standard ESR type and operates within a temperature range of -40 to 125 degrees Celsius.
United Chemi-Con EGXD250ELL330MHB5D technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 5.023Ohm |
| Ripple Current | 92mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGXD250ELL330MHB5D to view detailed technical specifications.
No datasheet is available for this part.