Cap Aluminum Lytic 33uF 35V 20% (10 X 12.5mm) Radial 5mm 5.023 Ohm 108mA 1000h 125°C Automotive Bulk
United Chemi-Con EGXD350ELL330MJC5S technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 5.023Ohm |
| Ripple Current | 108mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGXD350ELL330MJC5S to view detailed technical specifications.
No datasheet is available for this part.