Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.679 Ohm 400mA 1000h 105°C Bulk
United Chemi-Con EKME630EBC221MJ20S technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.679Ohm |
| Ripple Current | 400mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKME630EBC221MJ20S to view detailed technical specifications.
No datasheet is available for this part.