This 220uF electrolytic capacitor has a rated voltage of 63VDC with a tolerance of 20%. It features a standard ESR and is designed for use in applications with a ripple current of up to 400. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -55°C and 105°C and has a lifetime of 1000 hours. The capacitor is solvent resistant and has endurance with ripple current.
United Chemi-Con EKME630ETB221MJ20S technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.679Ohm |
| Ripple Current | 400mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKME630ETB221MJ20S to view detailed technical specifications.
No datasheet is available for this part.