Cap Aluminum Lytic 12000uF 6.3V 20% (22 X 25mm) Snap-In 10mm 0.083 Ohm 1540mA 2000h 105°C
United Chemi-Con EKMH6R3VSN123MP25T technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 83mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH6R3VSN123MP25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.