United Chemi-Con's EKZE6R3EBC152MJ20S is a 1500uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR type and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
United Chemi-Con EKZE6R3EBC152MJ20S technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1820mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE6R3EBC152MJ20S to view detailed technical specifications.
No datasheet is available for this part.