Cap Aluminum Lytic 1800uF 80V 20% (25.4 X 40mm) Snap-In 10mm 1820mA 5000h 105°C
United Chemi-Con ELXG800VSN182MQ40S technical specifications.
| Capacitance | 1800uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 2880@5MinuA |
| Lifetime | 5000h |
| Size | 25.4 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXG800VSN182MQ40S to view detailed technical specifications.
No datasheet is available for this part.