High-capacity aluminum electrolytic capacitor with screw terminals designed for long life and high ripple current applications. Part of the LXR series by United Chemi-Con, it features a 5,000-hour load life at 105°C and is commonly used in industrial inverters and power supplies.
United Chemi-Con ELXR451LGN822MFK0U technical specifications.
| Capacitance | 8200uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Lifetime | 5000hours |
| Operating Temperature | -25 to +105°C |
| Diameter | 89mm |
| Length | 220mm |
| Ripple Current | 21.6Arms |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.