This aluminum cylindrical can electrolytic capacitor features a capacitance of 6800uF with a tolerance of 20%. It has a DC rated voltage of 10VDC and a ripple current of 2720. The capacitor has a leakage current of 680uA at 2 minutes and a lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
United Chemi-Con ELXV100EBC682MM30S technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2720mA |
| Leakage Current | 680@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV100EBC682MM30S to view detailed technical specifications.
No datasheet is available for this part.