The 16VDC 4700uF 20% Electrolytic Capacitor is a Through Hole Radial component with a capacitance of 4700uF. It has a DC rated voltage of 16VDC and a tolerance of 20%. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It can handle a ripple current of 2720 and has a leakage current of 752uA at 2 minutes. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It has a terminal pitch of 7.5mm and a maximum impedance of 0.024 ohms at 20°C and 100kHz, and 0.06 ohms at -10°C and 100kHz. It operates between -55°C and 105°C.
United Chemi-Con ELXV160EBC472MM30S technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2720mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV160EBC472MM30S to view detailed technical specifications.
No datasheet is available for this part.