Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 95mA 3000h 105°C T/R
United Chemi-Con EMLA100ADA330ME61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MLA |
| Height | 5.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA100ADA330ME61G to view detailed technical specifications.
No datasheet is available for this part.