This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a polarized design with a capacitance of 33 microfarads and a DC rated voltage of 10 volts. The capacitor is a surface mount device with dimensions of 5.3mm in width and 5.9mm in length, and 5.8mm in height. It is a standard type aluminum electrolytic capacitor.
United Chemi-Con EMLK100ADA330ME61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MLK |
| Height | 5.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLK100ADA330ME61G to view detailed technical specifications.
No datasheet is available for this part.