This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 10 volts. The capacitor is polarized and has a width of 5.3 millimeters, a length of 5.9 millimeters, and a height of 5.8 millimeters. It is available in a standard package type.
United Chemi-Con EMLK100ARA330ME61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MLK |
| Height | 5.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLK100ARA330ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.