Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive
United Chemi-Con EMZJ100ADA330MD61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 5.1 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MZJ |
| Height | 5.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMZJ100ADA330MD61G to view detailed technical specifications.
No datasheet is available for this part.