This is a polarized aluminum electrolytic capacitor with a capacitance of 12000uF and a DC rated voltage of 63V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor is designed for use in through hole applications and is part of the SMH(SNAP-IN) series.
United Chemi-Con ESMH630VSN123MA45S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SMH(SNAP-IN) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMH630VSN123MA45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.