The UTOR series is a high-capacitance, high-ripple current screw terminal aluminum electrolytic capacitor featuring a patented toroidal geometry. It is specifically designed for inverter applications to reduce the size and cost of capacitor banks. The design allows for optimized cooling via forced air or heat-sinks, providing low thermal resistance and a high endurance rating of 5,000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ETOR401CTN972MEE3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ETOR401CTN972MEE3M technical specifications.
| Capacitance | 9700µF |
| Voltage Rated | 400VDC |
| Tolerance | ±20% |
| Operating Temperature | -40 to +105°C |
| Life Time at Temp. | 5000 hours @ 105°Chours |
| Case Diameter | 76.2mm |
| Case Length | 143mm |
| Leakage Current | 5mA |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for United Chemi-Con ETOR401CTN972MEE3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.