Cap Film 0.82uF 1250V PP 5% (42.7 X 22.1 X 23.2mm) Radial 37.5mm 105°C Bulk
United Chemi-Con FHACD1C2V824JTLJZ0 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1250VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.7 X 22.1 X 23.2mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACD1C2V824JTLJZ0 to view detailed technical specifications.
No datasheet is available for this part.