This 0.33uF film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 2000VDC and 350VAC. The capacitor has a tolerance of 5% and is mounted through a radial termination style. It measures 42.7 X 25.7 X 27 in size with a terminal pitch of 37.5.
United Chemi-Con FHACD202V334JTLJZ0 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 2000VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.7 X 25.7 X 27mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACD202V334JTLJZ0 to view detailed technical specifications.
No datasheet is available for this part.