The HXA series is a surface mount conductive polymer hybrid aluminum electrolytic capacitor. It utilizes a hybrid electrolyte that combines the low ESR and high heat resistance of a conductive polymer with the high voltage capability of a liquid electrolyte. It is designed for automotive and industrial electronics, offering high reliability and high voltage handling.
United Chemi-Con HHXA800ARA390MJA0G technical specifications.
| Capacitance | 39µF |
| Rated Voltage | 80Vdc |
| Capacitance Tolerance | ±20% |
| Category Temperature Range | -55 to +125°C |
| ESR | 45mΩ |
| Rated Ripple Current | 1100mArms |
| Case Diameter | 10mm |
| Case Length | 10mm |
| Endurance | 4000hours |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.