Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.679 Ohm 400mA 1000h 105°C Bulk
United Chemi-Con KME63VB221M10X20LL technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KME63VB221M10X20LL to view detailed technical specifications.
No datasheet is available for this part.