Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 35V
United Chemi-Con KMH35LG103M35X50LL technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KMH |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.