
The KMM16VN393M35X40T2 is a 16V aluminum electrolytic capacitor with a capacitance of 39mF, a tolerance of 20%, and a diameter of 35mm. It has a length of 40mm and is packaged in bulk. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for snap-in mounting and is made by United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Packaging | Bulk |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |