
The KMM250VS182M35X60T2 is a 250V aluminum electrolytic capacitor with a capacitance of 1.8mF. It has a diameter of 35mm and a length of 60mm, and is designed for snap-in mounting. The capacitor operates within a temperature range of -25°C to 105°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |