The KMM315VN821M35X45T2 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 315V. It has a diameter of 35mm and a length of 45mm, with a lead pitch of 10mm. The capacitor is designed for snap-in mounting and has a tolerance of 20%. It operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Not Compliant |