This 270uF capacitor from United Chemi-Con features a 450V voltage rating and 20% tolerance. It has a diameter of 35mm and a length of 35mm, with a lead pitch of 10mm. The capacitor is packaged in bulk and is designed for snap-in mounting. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |