The KTD series (formerly NTD) consists of dipped radial lead multilayer ceramic capacitors designed for SMPS filtering. They feature high capacitance density and are constructed with X7R dielectric for stable performance across a wide temperature range of -55°C to +125°C.
United Chemi-Con KTD101B107M99A0B00 technical specifications.
| Capacitance | 100uF |
| Voltage - Rated | 100VDC |
| Tolerance | ±20%% |
| Temperature Coefficient | X7R |
| Operating Temperature | -55 to 125°C |
| Lead Spacing | 25.0mm |
| Size / Dimension | 28.5 L x 7.5 Wmm |
| Height - Seated (Max) | 20.0mm |
| Mounting Type | Through Hole |
| Application | SMPS Filtering |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTD101B107M99A0B00 to view detailed technical specifications.
No datasheet is available for this part.