The KTD series is a multilayer ceramic capacitor (MLCC) featuring high capacitance and high voltage capability. This specific unit provides 15uF at a 100V rating in a leaded radial package designed for SMPS filtering and noise suppression applications.
United Chemi-Con KTD101B156M80A0B00 technical specifications.
| Capacitance | 15uF |
| Voltage - Rated | 100VDC |
| Tolerance | 20% |
| Temperature Coefficient | X7R |
| Operating Temperature Range | -55 to +125°C |
| Lead Spacing | 5.0mm |
| Mounting Type | Through Hole |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.