The KTD series provides high capacitance and high reliability for automotive and industrial power supply applications. This specific part is a multilayer ceramic capacitor (MLCC) with a radial leaded construction, featuring a 10uF capacitance at a 250V rated voltage with an X7R temperature characteristic.
United Chemi-Con KTD251B106M99A0B00 technical specifications.
| Capacitance | 10uF |
| Voltage - Rated | 250VDC |
| Tolerance | ±20%% |
| Temperature Coefficient | X7R |
| Operating Temperature | -55 to +125°C |
| Lead Spacing | 10.0mm |
| RoHS | Compliant |
No datasheet is available for this part.