The KTD251B156M99A0B00 is a high-capacitance multilayer ceramic capacitor from the THD series featuring an X7R dielectric. It is designed for through-hole mounting with a radial lead configuration and offers a 15 microfarad capacitance rated at 250 volts DC.
Checking distributor stock and pricing after the page loads.
United Chemi-Con KTD251B156M99A0B00 technical specifications.
| Capacitance | 15µF |
| Voltage - Rated | 250VDC |
| Tolerance | ±20%% |
| Temperature Coefficient | X7R |
| Operating Temperature | -55°C ~ 125°C°C |
| Mounting Type | Through Hole |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.