The KTS250B476M76N0T00 is a multilayer ceramic chip capacitor (MLCC) from the NTS series, featuring large capacitance in a small size and excellent noise absorption. It is designed for applications such as smoothing circuits for DC-DC converters, on-board power supplies, and noise suppressors in automotive and industrial equipment.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47µF |
| Voltage - Rated | 25V dc |
| Tolerance | ±20%% |
| Temperature Coefficient | X7Rnull |
| Operating Temperature Range | -55 to +125°C |
| Length | 7.6mm |
| Width | 3.2mm |
| Thickness (Max) | 3.0mm |
| Mounting Type | Surface Mount, MLCCnull |
| RoHS | Compliant |
| Pb-free | Yes |