Cap Aluminum Lytic 56000uF 35V 20% (34.93 X 117.48mm) Screw Terminal 0.0106 Ohm 8540mA 2000h 85°C
United Chemi-Con LXY10VB1200MLL3.5 technical specifications.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1260mA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXY10VB1200MLL3.5 to view detailed technical specifications.
No datasheet is available for this part.