
Aluminum Electrolytic Capacitors - Leaded 1000uF 35V
United Chemi-Con LXY35VB102M16X20MC technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.