
Aluminum Electrolytic Capacitors - Leaded 100uF 100V
Sign in to ask questions about the United Chemi-Con SME100VB101M12X20FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME100VB101M12X20FT technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME100VB101M12X20FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.