
United Chemi-Con's SME Series capacitor features a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 100V. The capacitor has a radial termination and is packaged in an aluminum case. It measures 11mm in length with a 2mm lead pitch. Operating temperatures range from -40°C to 85°C. The SME Series capacitor is available in quantities of 2000.
United Chemi-Con SME100VB4R7M5X11FTX technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.