
United Chemi-Con's SME10VB221M6X11C5 is a 220uF capacitor with a 10V voltage rating and 20% tolerance. It features an aluminum package with radial termination and measures 0.433inch in length. Operating temperature range is -40°C to 85°C. This capacitor is available in quantities of 1000.
United Chemi-Con SME10VB221M6X11C5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 0.433inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.