
United Chemi-Con's SME series aluminum radial capacitor features a capacitance of 330uF with a tolerance of 20%. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 600 and has a lead pitch of 5mm and a length of 12.5mm.
Sign in to ask questions about the United Chemi-Con SME25VB331M10X12PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME25VB331M10X12PT technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME25VB331M10X12PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.