
The SME25VB682M22X30LL is a 6.8mF aluminum capacitor with a 25V voltage rating, operating within a temperature range of -40°C to 85°C. It features a radial termination and a tolerance of 20%. This capacitor is part of the SME series, available in quantities of 250.
United Chemi-Con SME25VB682M22X30LL technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.