
The SME35VB47RM6X11FT capacitor from United Chemi-Con features a capacitance of 47uF with a tolerance of 20%. It has a voltage rating of 35V and is constructed with an aluminum package. The capacitor measures 11mm in length with a lead pitch of 2.5mm. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the United Chemi-Con SME35VB47RM6X11FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME35VB47RM6X11FT technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME35VB47RM6X11FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.