
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 5.023 Ohm 125mA 2000h 85°C Bulk
United Chemi-Con SME50VB33RM6X11LL technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME50VB33RM6X11LL to view detailed technical specifications.
No datasheet is available for this part.