The SME50VBR47M5X11FT is a 470nF aluminum electrolytic capacitor with a 20% tolerance and a 50V voltage rating. It has a radial lead termination and is packaged in an ammo pack with 2000 units per package. The capacitor operates over a temperature range of -40°C to 85°C and has a maximum operating temperature of 85°C.
United Chemi-Con SME50VBR47M5X11FT technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.